
HGARPS011A | |
|---|---|
DigiKey Part Number | 4809-HGARPS011ATR-ND - Tape & Reel (TR) 4809-HGARPS011ACT-ND - Cut Tape (CT) 4809-HGARPS011ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HGARPS011A |
Description | MAGNETIC SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Analog Voltage 8-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5.5V |
Mfr | Current - Supply (Max) 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Analog Voltage |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range 120mT Trip, 10mT Release | Supplier Device Package 8-TSSOP |
Test Condition 25°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.37000 | ¥38.37 |
| 5 | ¥34.40400 | ¥172.02 |
| 10 | ¥32.93100 | ¥329.31 |
| 25 | ¥31.17120 | ¥779.28 |
| 50 | ¥29.96560 | ¥1,498.28 |
| 100 | ¥28.86150 | ¥2,886.15 |
| 500 | ¥26.64030 | ¥13,320.15 |
| 1,000 | ¥25.81281 | ¥25,812.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥24.63913 | ¥73,917.39 |

