
EC21A0950402 | |
|---|---|
DigiKey Part Number | 4809-EC21A0950402-ND |
Manufacturer | |
Manufacturer Product Number | EC21A0950402 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 9 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Alps Alpine | Actuator Type 21.6mm Open Center |
Series | Detent Yes |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Mechanical | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style PC Pin |
Pulses per Revolution 9 | Rotational Life (Cycles Min) 50K |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.35000 | ¥41.35 |
| 5 | ¥35.47800 | ¥177.39 |
| 10 | ¥33.22900 | ¥332.29 |
| 25 | ¥30.46320 | ¥761.58 |
| 50 | ¥28.52320 | ¥1,426.16 |
| 100 | ¥26.70220 | ¥2,670.22 |
| 250 | ¥24.46300 | ¥6,115.75 |
| 600 | ¥22.48750 | ¥13,492.50 |
| 1,200 | ¥21.02792 | ¥25,233.50 |


