
EC05E1220202 | |
|---|---|
DigiKey Part Number | 4809-EC05E1220202TR-ND - Tape & Reel (TR) 4809-EC05E1220202CT-ND - Cut Tape (CT) 4809-EC05E1220202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC05E1220202 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EC05E1220202 Models |
Category | Voltage - Supply 5V |
Manufacturer Alps Alpine | Actuator Type Hole for Shaft |
Series | Detent Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Mechanical | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style PC Pin |
Pulses per Revolution 12 | Rotational Life (Cycles Min) 100K |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.32000 | ¥23.32 |
| 5 | ¥20.03000 | ¥100.15 |
| 10 | ¥18.75600 | ¥187.56 |
| 25 | ¥17.20160 | ¥430.04 |
| 50 | ¥16.10820 | ¥805.41 |
| 100 | ¥15.08200 | ¥1,508.20 |
| 250 | ¥13.82148 | ¥3,455.37 |
| 500 | ¥12.93444 | ¥6,467.22 |
| 1,000 | ¥12.52656 | ¥12,526.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥10.57716 | ¥42,308.64 |
| 8,000 | ¥10.23412 | ¥81,872.96 |





