
XS200N1/2 BK003 | |
|---|---|
DigiKey Part Number | XS200N1/2BK003-250-ND |
Manufacturer | |
Manufacturer Product Number | XS200N1/2 BK003 |
Description | SLEEVING 1/2"ID PA BRAID 250' BK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA), Nylon, Halogen Free Braided Sleeving 0.500" (12.70mm) 250' (76.20m) |
Datasheet | Datasheet |
Category | Material Polyamide (PA), Nylon, Halogen Free |
Manufacturer Alpha Wire | Color Black |
Series | Length 250' (76.20m) |
Packaging Spool | Wall Thickness 0.035" (0.89mm) |
Part Status Active | Operating Temperature -45°C ~ 120°C |
Type Sleeving | Abrasion Protection Abrasion Resistant |
Type Attributes Braided | Environment Protection Corrosion Resistant |
Diameter - Inside 0.500" (12.70mm) | Features Fungus Resistant, Tight Weave |
Diameter - Outside 0.570" (14.48mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,134.82000 | ¥6,134.82 |
| 2 | ¥5,906.01500 | ¥11,812.03 |


