SLC3/8 BK076 | ||
---|---|---|
DigiKey Part Number | SLC3/8BK076-ND | |
Manufacturer | ||
Manufacturer Product Number | SLC3/8 BK076 | |
Description | TUBING BLK 1 | |
Customer Reference | ||
Detailed Description | Tubing - Straight Splicer For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Tubing - Straight Splicer | |
For Use With/Related Products | - | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FIT Wire Management Catalog |
Product Training Modules | Coast Custom Cable Capabilities |
PCN Obsolescence/ EOL | Mult Devs - obsolete 05/MAR/2021 |
HTML Datasheet | FIT Wire Management Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3917.33.0000 |
Attribute | Description |
---|---|
Other Names | SLC3/8 BK076-ND SLC3/8BK076 |
Standard Package | 1 |