
P1059 BK002 | |
|---|---|
DigiKey Part Number | P1059BK002-ND |
Manufacturer | |
Manufacturer Product Number | P1059 BK002 |
Description | TUBING 0.114" ID PVC 500' BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.114" (2.90mm) 500' (152.40m) |
Datasheet | Datasheet |
Category | Length 500' (152.40m) |
Manufacturer Alpha Wire | Wall Thickness 0.020" (0.51mm) |
Series | Operating Temperature -20°C ~ 105°C |
Packaging Spool | Heat Protection Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Solid Tubing | Liquid Protection Oil Resistant |
Type Attributes Smooth | Environment Protection Corrosion Resistant, UV Resistant |
Diameter - Inside 0.114" (2.90mm) | Material Flammability Rating UL 224 VW-1 |
Diameter - Outside 0.164" (4.17mm) | Shelf Life 60 Months |
Material Poly-Vinyl Chloride (PVC) | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,204.94000 | ¥1,204.94 |
| 2 | ¥1,108.15500 | ¥2,216.31 |
| 3 | ¥1,055.23667 | ¥3,165.71 |
| 5 | ¥992.11000 | ¥4,960.55 |
| 7 | ¥985.88286 | ¥6,901.18 |


