
P1054 BK005 | |
|---|---|
DigiKey Part Number | P1054BK005-ND |
Manufacturer | |
Manufacturer Product Number | P1054 BK005 |
Description | TUBING 0.204" ID PVC 100' BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.204" (5.18mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Length 100' (30.48m) |
Manufacturer Alpha Wire | Wall Thickness 0.020" (0.51mm) |
Series | Operating Temperature -20°C ~ 105°C |
Packaging Spool | Heat Protection Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Solid Tubing | Liquid Protection Oil Resistant |
Type Attributes Smooth | Environment Protection Corrosion Resistant, UV Resistant |
Diameter - Inside 0.204" (5.18mm) | Material Flammability Rating UL 224 VW-1 |
Diameter - Outside 0.264" (6.70mm) | Shelf Life 60 Months |
Material Poly-Vinyl Chloride (PVC) | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥598.86000 | ¥598.86 |
| 2 | ¥550.81000 | ¥1,101.62 |
| 3 | ¥524.48000 | ¥1,573.44 |
| 5 | ¥493.10000 | ¥2,465.50 |
| 7 | ¥473.46857 | ¥3,314.28 |
| 10 | ¥453.51000 | ¥4,535.10 |



