Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.750" (19.05mm) 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1053/4 BK007

DigiKey Part Number
P1053/4BK007-ND
Manufacturer
Manufacturer Product Number
P1053/4 BK007
Description
TUBING 0.75" ID PVC 50' BLACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.750" (19.05mm) 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
50.00' (15.24m)
Manufacturer
Alpha Wire
Wall Thickness
0.035" (0.89mm)
Series
Operating Temperature
-20°C ~ 105°C
Packaging
Spool
Heat Protection
Heat Resistant
Part Status
Active
Abrasion Protection
Abrasion Resistant
Type
Solid Tubing
Liquid Protection
Oil Resistant
Type Attributes
Smooth
Environment Protection
Corrosion Resistant, UV Resistant
Diameter - Inside
0.750" (19.05mm)
Material Flammability Rating
UL 224 VW-1
Diameter - Outside
0.856" (21.74mm)
Shelf Life
60 Months
Material
Poly-Vinyl Chloride (PVC)
Shelf Life Start
Date of Manufacture
Color
Black
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,163.41000¥1,163.41
2¥1,106.99500¥2,213.99
3¥1,075.08667¥3,225.26
5¥1,036.03000¥5,180.15
7¥1,010.93571¥7,076.55
10¥984.88400¥9,848.84
Manufacturers Standard Package