6 Conductor Multi-Conductor Cable Slate 24 AWG Foil 3000' (914.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4606 SL199

DigiKey Part Number
M4606SL199-ND
Manufacturer
Manufacturer Product Number
M4606 SL199
Description
CABLE 6COND 24AWG SHLD 3000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 24 AWG Foil 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3000' (914.4m)
Mfr
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 2464
Part Status
Active
Features
Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
6
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.204" (5.18mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.40324¥18,403.24
Manufacturers Standard Package
Alternate Length
CABLE 6CON 24AWG SLATE SHLD 100'
In-Stock: 4
Unit Price: ¥1,850.00000
CABLE 6COND 24AWG SHLD 1000'
In-Stock: 2
Unit Price: ¥12,810.26000
CABLE 6COND 24AWG SLATE SHLD
In-Stock: 0
Unit Price: ¥15.34896