Image for M39147 SL005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39147 SL005

DigiKey Part Number
M39147SL005-ND
Manufacturer
Manufacturer Product Number
M39147 SL005
Description
MULTI-PAIR 4COND 22AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
4 (2 Pair Twisted)
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0430" (1.092mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.320" (8.13mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.44103¥12,441.03
Alternate Length
MULTI-PAIR 4COND 22AWG
In-Stock: 2000
Unit Price: ¥6.49948
MULTI-PAIR 4COND 22AWG SLATE
In-Stock: 0
Unit Price: ¥9.99462
MULTI-PAIR 4COND 22AWG 3000'
In-Stock: 0
Unit Price: ¥13.74651