
M13310 SL005 | |
|---|---|
DigiKey Part Number | M13310SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13310 SL005 |
Description | CABLE 10COND 22AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.264" (6.71mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2576 |
Cable Type | Voltage 300 V |
Number of Conductors 10 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥15.08110 | ¥1,508.11 |
| 200 | ¥14.34480 | ¥2,868.96 |
| 300 | ¥13.92870 | ¥4,178.61 |
| 500 | ¥13.41862 | ¥6,709.31 |
| 700 | ¥13.09089 | ¥9,163.62 |
| 1,000 | ¥12.92364 | ¥12,923.64 |






