Image for M13307 SL002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13307 SL002

DigiKey Part Number
M13307SL002-ND
Manufacturer
Manufacturer Product Number
M13307 SL002
Description
CABLE 7COND 22AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.215" (5.46mm)
Mfr
Length
500.0' (152.4m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
UL Style 2576
Cable Type
Voltage
300 V
Number of Conductors
7
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.22025¥9,220.25
Alternate Length
CABLE 7COND 22AWG SLATE
In-Stock: 700
Unit Price: ¥11.48250
CABLE 7COND 22AWG SLATE 1000'
In-Stock: 1
Unit Price: ¥7,335.18000
CABLE 7COND 22AWG SLATE 3000'
In-Stock: 0
Unit Price: ¥10.10202