2 Conductor Multi-Conductor Cable Slate 24 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1102 SL005

DigiKey Part Number
M1102SL005-ND
Manufacturer
Manufacturer Product Number
M1102 SL005
Description
CABLE 2CON 24AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 24 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
UL Style 2092
Cable Type
Voltage
300 V
Number of Conductors
2
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Strand
10/34
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Tinned
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
90%
Jacket (Insulation) Diameter
0.177" (4.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,781.64000¥2,781.64
10¥2,364.80400¥23,648.04
25¥2,216.97360¥55,424.34
50¥2,198.27720¥109,913.86
Manufacturers Standard Package
Alternate Length
CABLE 2COND 24AWG SHLD 1000'
In-Stock: 0
Unit Price: ¥8,883.46000
CABLE 2CON 24AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: ¥6,449.82000
CABLE 2COND 24AWG SHLD 3000'
In-Stock: 0
Unit Price: ¥29.74196