
LC136 WH088 | |
|---|---|
DigiKey Part Number | LC136WH088-ND |
Manufacturer | |
Manufacturer Product Number | LC136 WH088 |
Description | LACING TAPE WHITE 50LB 1500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing White Variable 0.085" (2.16mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.085" (2.16mm) |
Manufacturer Alpha Wire | Length - Actual 1500.00' (457.20m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Spool | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Abrasion Resistant, Acid Resistant, Chemical Resistant, Flame Resistant, Fungus Resistant |
Wire/Cable Tie Type Cable Lacing | Material Polyamide (PA), Nylon; Microcrystalline Wax Finish |
Length - Approximate 1500' | Color White |
Bundle Diameter Variable | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,377.94000 | ¥1,377.94 |
| 10 | ¥1,171.35600 | ¥11,713.56 |
| 25 | ¥1,098.09160 | ¥27,452.29 |
| 50 | ¥1,045.74940 | ¥52,287.47 |
| 100 | ¥1,005.65260 | ¥100,565.26 |



