Hook Up Wire, 24 AWG Kit 5 Spools, 100 ft each
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUKIT30 NC032

DigiKey Part Number
HUKIT30NC032-ND
Manufacturer
Manufacturer Product Number
HUKIT30 NC032
Description
HOOK-UP WIRE 1000V 24AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hook Up Wire, 24 AWG Kit 5 Spools, 100 ft each
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Alpha Wire
Kit Type
Hook Up Wire, 24 AWG
Series
Values
5 Spools, 100 ft each
Packaging
Dispenser
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Dispenser
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,127.88000¥4,127.88
2¥3,924.77500¥7,849.55
3¥3,809.79000¥11,429.37
5¥3,668.85600¥18,344.28
7¥3,578.31143¥25,048.18
10¥3,484.28000¥34,842.80
Manufacturers Standard Package