
G130NF14 BK004 | |
|---|---|
DigiKey Part Number | G130NF14BK004-200-ND |
Manufacturer | |
Manufacturer Product Number | G130NF14 BK004 |
Description | SELF WRAP 1/4" X 200' BLK/WHT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 200' (60.96m) Black, White |
Datasheet | Datasheet |
Category | Color Black, White |
Manufacturer Alpha Wire | Length 200' (60.96m) |
Series | Wall Thickness 0.025" (0.64mm) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Self Wrap | Environment Protection Corrosion Resistant, UV Resistant |
Type Attributes Split Flexible Tube | Features Fungus Resistant |
Diameter - Inside, Non-Expanded 0.250" (6.35mm) | Material Flammability Rating UL VW-1 |
Material Polyethylene Terephthalate (PET), Halogen Free | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,641.51000 | ¥5,641.51 |
| 10 | ¥4,796.43800 | ¥47,964.38 |
| 25 | ¥4,692.34520 | ¥117,308.63 |


