
F3503/8 CL103 | |
|---|---|
DigiKey Part Number | F3503/8CL103-ND |
Manufacturer | |
Manufacturer Product Number | F3503/8 CL103 |
Description | HEATSHRINK 3/8" X 4' CLEAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.012" (0.30mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 170°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥427.27000 | ¥427.27 |
| 2 | ¥393.00500 | ¥786.01 |
| 3 | ¥374.20667 | ¥1,122.62 |
| 5 | ¥351.81800 | ¥1,759.09 |
| 7 | ¥337.81857 | ¥2,364.73 |
| 10 | ¥323.57400 | ¥3,235.74 |






