
F3211/8 BK062 | |
|---|---|
DigiKey Part Number | F3211/8BK062-ND |
Manufacturer | |
Manufacturer Product Number | F3211/8 BK062 |
Description | HEATSHRINK 1/8" X 0.5' BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.120" (3.05mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.120" (3.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.040" (1.02mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.29000 | ¥73.29 |
| 2 | ¥67.37500 | ¥134.75 |
| 3 | ¥64.14667 | ¥192.44 |
| 5 | ¥60.30800 | ¥301.54 |
| 7 | ¥57.91000 | ¥405.37 |
| 10 | ¥55.46900 | ¥554.69 |



