Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 2.5 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3003/4 BK105

DigiKey Part Number
F3003/4BK105-ND
Manufacturer
Manufacturer Product Number
F3003/4 BK105
Description
HEATSHRINK 3/4" X 4' BLACK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 2.5 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.065" (1.65mm)
Mfr
Material
Series
Features
Abrasion Resistant, Chemical Resistant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Shrink Temperature
140°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.313" (7.95mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥561.52000¥561.52
2¥516.38500¥1,032.77
3¥491.72333¥1,475.17
5¥462.30400¥2,311.52
7¥443.89571¥3,107.27
10¥430.38600¥4,303.86
Manufacturers Standard Package
Alternate Length
HEATSHRINK 3/4" X 0.5' BLACK
In-Stock: 16
Unit Price: ¥142.55000