
F3003/10 BK071 | |
|---|---|
DigiKey Part Number | F3003/10BK071-ND |
Manufacturer | |
Manufacturer Product Number | F3003/10 BK071 |
Description | HEATSHRINK 0.3" X 0.5' BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.300" (7.62mm) 2.5 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.100" (2.54mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 140°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.300" (7.62mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥171.92000 | ¥171.92 |
| 2 | ¥158.11500 | ¥316.23 |
| 3 | ¥150.57667 | ¥451.73 |
| 5 | ¥141.54800 | ¥707.74 |
| 7 | ¥135.92429 | ¥951.47 |
| 10 | ¥130.18500 | ¥1,301.85 |


