Parametric Equivalent

F3001/4 BK068 | |
|---|---|
DigiKey Part Number | F3001/4BK068-ND |
Manufacturer | |
Manufacturer Product Number | F3001/4 BK068 |
Description | HEATSHRINK 1/4" X 0.5' BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 2.5 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.047" (1.19mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 140°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 36 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.080" (2.03mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MW-1/4-6"-BLACK-10-10 PC PKS | 3M | 10 | 3M161948-ND | ¥3,025.56300 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.42000 | ¥57.42 |
| 2 | ¥52.80500 | ¥105.61 |
| 3 | ¥50.28000 | ¥150.84 |
| 5 | ¥47.26400 | ¥236.32 |
| 7 | ¥45.37429 | ¥317.62 |
| 10 | ¥43.46500 | ¥434.65 |



