
F3001/2 BK056 | |
|---|---|
DigiKey Part Number | F3001/2BK056-ND |
Manufacturer | |
Manufacturer Product Number | F3001/2 BK056 |
Description | HEATSHRINK 1/2" X 0.5' BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 2.5 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.055" (1.40mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 140°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.195" (4.95mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.41000 | ¥91.41 |
| 2 | ¥84.04500 | ¥168.09 |
| 3 | ¥80.02333 | ¥240.07 |
| 5 | ¥75.23600 | ¥376.18 |
| 7 | ¥72.25000 | ¥505.75 |
| 10 | ¥69.19700 | ¥691.97 |


