
F221V3/8 GR103 | |
|---|---|
DigiKey Part Number | F221V3/8GR103-ND |
Manufacturer | |
Manufacturer Product Number | F221V3/8 GR103 |
Description | HEATSHRINK 3/8" X 4' GREEN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Green 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.17000 | ¥61.17 |
| 2 | ¥56.24000 | ¥112.48 |
| 3 | ¥53.53000 | ¥160.59 |
| 5 | ¥50.32800 | ¥251.64 |
| 7 | ¥48.32571 | ¥338.28 |
| 10 | ¥46.27900 | ¥462.79 |







