
F221V3/4 BK067 | |
|---|---|
DigiKey Part Number | F221V3/4BK067-ND |
Manufacturer | |
Manufacturer Product Number | F221V3/4 BK067 |
Description | HEATSHRINK 3/4" X 0.5' BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.88000 | ¥40.88 |
| 2 | ¥37.63500 | ¥75.27 |
| 3 | ¥35.80000 | ¥107.40 |
| 5 | ¥33.67800 | ¥168.39 |
| 7 | ¥32.32429 | ¥226.27 |
| 10 | ¥30.96200 | ¥309.62 |





