Image for F221V2IN RD015 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221V2IN RD015

DigiKey Part Number
F221V2INRD015-ND
Manufacturer
Manufacturer Product Number
F221V2IN RD015
Description
HEATSHRINK 2" X 125' RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Red 125.0' (38.1m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.045" (1.14mm)
Mfr
Material
Series
Features
Flame Retardant, Fluid Resistant, Heat Resistant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
125.0' (38.1m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
2.000" (50.80mm)
Base Product Number
Inner Diameter - Recovered
1.000" (25.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK 2" X 4' RED
In-Stock: 16
Unit Price: ¥316.66000