
F221V2IN BK072 | |
|---|---|
DigiKey Part Number | F221V2INBK072-ND |
Manufacturer | |
Manufacturer Product Number | F221V2IN BK072 |
Description | HEATSHRINK 2" X 0.5' BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.045" (1.14mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 2.000" (50.80mm) | Base Product Number |
Inner Diameter - Recovered 1.000" (25.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.93000 | ¥133.93 |
| 2 | ¥123.21500 | ¥246.43 |
| 3 | ¥117.31667 | ¥351.95 |
| 5 | ¥110.30000 | ¥551.50 |
| 7 | ¥105.91000 | ¥741.37 |
| 10 | ¥101.43800 | ¥1,014.38 |



