
F221V1/8 GR103 | |
|---|---|
DigiKey Part Number | F221V1/8GR103-ND |
Manufacturer | |
Manufacturer Product Number | F221V1/8 GR103 |
Description | HEATSHRINK 1/8" X 4' GREEN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Green 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.68000 | ¥37.68 |
| 2 | ¥34.67500 | ¥69.35 |
| 3 | ¥33.01333 | ¥99.04 |
| 5 | ¥31.02800 | ¥155.14 |
| 7 | ¥29.80143 | ¥208.61 |
| 10 | ¥28.54700 | ¥285.47 |



