
F221V1/8 BK206 | |
|---|---|
DigiKey Part Number | F221V1/8BK206-ND |
Manufacturer | |
Manufacturer Product Number | F221V1/8 BK206 |
Description | HEATSHRINK 1/8" X 500' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 500.0' (152.4m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,009.94000 | ¥2,009.94 |
| 2 | ¥1,848.55500 | ¥3,697.11 |
| 3 | ¥1,760.22667 | ¥5,280.68 |
| 5 | ¥1,746.65600 | ¥8,733.28 |






