
F221V1/4 BK100 | |
|---|---|
DigiKey Part Number | F221V1/4BK100-ND |
Manufacturer | |
Manufacturer Product Number | F221V1/4 BK100 |
Description | HEATSHRINK 1/4" X 4' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.82000 | ¥41.82 |
| 2 | ¥38.48000 | ¥76.96 |
| 3 | ¥36.64667 | ¥109.94 |
| 5 | ¥34.46800 | ¥172.34 |
| 7 | ¥33.09000 | ¥231.63 |
| 10 | ¥31.69500 | ¥316.95 |











