F221V1/2 WH016 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 3
Unit Price: ¥1,654.57000
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 White 150.0' (45.7m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221V1/2 WH016

DigiKey Part Number
F221V1/2WH016-ND
Manufacturer
Manufacturer Product Number
F221V1/2 WH016
Description
HEATSHRINK 1/2" X 150' WHITE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 White 150.0' (45.7m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Fluid Resistant, Heat Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
150.0' (45.7m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Inner Diameter - Recovered
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F2211/2 WH016Alpha Wire3F2211/2WH016-ND¥1,654.57000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,718.94000¥1,718.94
2¥1,580.90000¥3,161.80
3¥1,505.35000¥4,516.05
5¥1,460.07800¥7,300.39
Manufacturers Standard Package
Alternate Color
HEATSHRINK 1/2" X 150' BLACK
In-Stock: 9
Unit Price: ¥1,718.94000
HEATSHRINK 1/2" X 150' BLUE
In-Stock: 1
Unit Price: ¥1,718.94000
HEATSHRINK 1/2" X 150' GREEN
In-Stock: 2
Unit Price: ¥1,594.02000
HEATSHRINK 1/2" X 150' RED
In-Stock: 0
Unit Price: ¥1,718.94000
HEATSHRINK 1/2" X 150' YELLOW
In-Stock: 5
Unit Price: ¥1,718.94000
Alternate Length
HEATSHRINK 1/2" X 4' WHITE
In-Stock: 9
Unit Price: ¥68.03000