Parametric Equivalent

F221V1/16 RD103 | |
|---|---|
DigiKey Part Number | F221V1/16RD103-ND |
Manufacturer | |
Manufacturer Product Number | F221V1/16 RD103 |
Description | HEATSHRINK 0.062" X 4' RED |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.062" (1.57mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2211/16 RD103 | Alpha Wire | 2 | F2211/16RD103-ND | ¥20.84200 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.71000 | ¥29.71 |
| 2 | ¥27.32000 | ¥54.64 |
| 3 | ¥26.02667 | ¥78.08 |
| 5 | ¥24.46800 | ¥122.34 |
| 7 | ¥23.49000 | ¥164.43 |
| 10 | ¥22.49900 | ¥224.99 |





