

F221B3/64 CL205 | |
|---|---|
DigiKey Part Number | A364C-1000-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/64 CL205 |
Description | HEATSHRINK 3/64 IN X 1000FT CLR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Clear 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 1000.0' (304.8m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.046" (1.17mm) | Base Product Number |
Inner Diameter - Recovered 0.023" (0.58mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2213/64 CL001 | Alpha Wire | 10 | F2213/64CL001-ND | ¥14,781.93000 | Parametric Equivalent |
| FP-301 3/64" CR 1000' | 3M | 22,044 | FP364C-1000-ND | ¥50.13000 | Parametric Equivalent |
| RNF-100-3/64-CL-SP | TE Connectivity Raychem Cable Protection | 600 | 484-RNF-100-3/64-CL-SP-300-ND | ¥27.94850 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,988.66000 | ¥2,988.66 |
| 2 | ¥2,748.72000 | ¥5,497.44 |
| 3 | ¥2,700.76000 | ¥8,102.28 |



