

F221B3/16 BK204 | |
|---|---|
DigiKey Part Number | A316B-R75-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/16 BK204 |
Description | HEATSHRK BLK 3/16X0.75" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.062' (19.05mm, 0.75") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.062' (19.05mm, 0.75") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.49060 | ¥24.53 |
| 100 | ¥0.45010 | ¥45.01 |
| 150 | ¥0.42847 | ¥64.27 |
| 250 | ¥0.40292 | ¥100.73 |
| 350 | ¥0.38714 | ¥135.50 |
| 500 | ¥0.37080 | ¥185.40 |






