

F221B1/8 CL206 | |
|---|---|
DigiKey Part Number | A018C-1R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/8 CL206 |
Description | HEATSHRK CLR 1/8X1" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.083' (25.40mm, 1.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.50940 | ¥25.47 |
| 100 | ¥0.46890 | ¥46.89 |
| 150 | ¥0.44667 | ¥67.00 |
| 250 | ¥0.41984 | ¥104.96 |
| 350 | ¥0.40297 | ¥141.04 |
| 500 | ¥0.38602 | ¥193.01 |






