

F221B1/4 BK203 | |
|---|---|
DigiKey Part Number | A014B-1R5-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/4 BK203 |
Description | HEATSHRK BLK 1/4X1.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.125' (38.10mm, 1.50") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.79300 | ¥39.65 |
| 100 | ¥0.72920 | ¥72.92 |
| 150 | ¥0.69413 | ¥104.12 |
| 250 | ¥0.65252 | ¥163.13 |
| 350 | ¥0.62634 | ¥219.22 |
| 500 | ¥0.60008 | ¥300.04 |






