Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 0.167' (50.80mm, 2.00")

F221B1/2 CL201

DigiKey Part Number
A012C-2R0-ND
Manufacturer
Manufacturer Product Number
F221B1/2 CL201
Description
HEATSHRK CLR 1/2X2" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
0.167' (50.80mm, 2.00")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Inner Diameter - Recovered
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥1.12060¥56.03
100¥1.03050¥103.05
150¥0.98107¥147.16
250¥0.92240¥230.60
350¥0.88571¥310.00
500¥0.84824¥424.12
Manufacturers Standard Package
Alternate Color
HEATSHRK BLK 1/2X2" 50=50PC
In-Stock: 0
Unit Price: ¥1.12060
Alternate Length
HEATSHRINK 1/2 IN X 4FT CLEAR
In-Stock: 387
Unit Price: ¥46.83000
HEATSHRK CLR 1/2X0.5" 50=50PC
In-Stock: 50
Unit Price: ¥0.49940
HEATSHRK CLR 1/2X3" 50=50PC
In-Stock: 200
Unit Price: ¥1.51480
HEATSHRK CLR 1/2X4" 50=50PC
In-Stock: 0
Unit Price: ¥1.89780
HEATSHRINK 1/2 IN CLEAR FOOT
In-Stock: 549
Unit Price: ¥33.22000