Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2213/8 CL007

DigiKey Part Number
F2213/8CL007-ND
Manufacturer
Manufacturer Product Number
F2213/8 CL007
Description
HEATSHRINK 3/8" X 50' CLEAR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
50.0' (15.2m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.375" (9.53mm)
Base Product Number
Inner Diameter - Recovered
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥988.34000¥988.34
2¥908.99000¥1,817.98
3¥865.56000¥2,596.68
5¥813.81000¥4,069.05
7¥795.04143¥5,565.29
Manufacturers Standard Package
Alternate Length
HEATSHRINK 3/8" X 0.5' CLEAR
In-Stock: 26
Unit Price: ¥30.63000
HEATSHRINK 3/8" X 200' CLEAR
In-Stock: 3
Unit Price: ¥1,936.57000
HEATSHRINK 3/8" X 4' CLEAR
In-Stock: 412
Unit Price: ¥58.82000
HEATSHRINK 3/8" X 35' CLEAR
In-Stock: 8
Unit Price: ¥725.33000