
F2213/8 BK161 | |
|---|---|
DigiKey Part Number | F2213/8BK161-ND |
Manufacturer | |
Manufacturer Product Number | F2213/8 BK161 |
Description | HEATSHRINK 3/8" X 0.042' BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.042' (12.70mm, 0.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.042' (12.70mm, 0.50") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.10000 | ¥4.10 |
| 2 | ¥3.79000 | ¥7.58 |
| 3 | ¥3.63000 | ¥10.89 |
| 5 | ¥3.39800 | ¥16.99 |
| 7 | ¥3.27429 | ¥22.92 |
| 10 | ¥3.12800 | ¥31.28 |






