
F2213/64 YL059 | |
|---|---|
DigiKey Part Number | F2213/64YL059-ND |
Manufacturer | |
Manufacturer Product Number | F2213/64 YL059 |
Description | HEATSHRINK 0.046" X 0.5' YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Yellow 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.046" (1.17mm) | Base Product Number |
Inner Diameter - Recovered 0.023" (0.58mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.29000 | ¥12.29 |
| 2 | ¥11.33000 | ¥22.66 |
| 3 | ¥10.77667 | ¥32.33 |
| 5 | ¥10.14200 | ¥50.71 |
| 7 | ¥9.73429 | ¥68.14 |
| 10 | ¥9.32400 | ¥93.24 |


