
F2213/64 BK161 | |
|---|---|
DigiKey Part Number | F2213/64BK161-ND |
Manufacturer | |
Manufacturer Product Number | F2213/64 BK161 |
Description | HEATSHRINK 0.046" X 0.042' BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 0.042' (12.70mm, 0.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.042' (12.70mm, 0.50") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.046" (1.17mm) | Base Product Number |
Inner Diameter - Recovered 0.023" (0.58mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.26000 | ¥2.26 |
| 2 | ¥2.06500 | ¥4.13 |
| 3 | ¥1.97333 | ¥5.92 |
| 5 | ¥1.84200 | ¥9.21 |
| 7 | ¥1.77143 | ¥12.40 |
| 10 | ¥1.69100 | ¥16.91 |






