

F2213/4 WH003 | |
|---|---|
DigiKey Part Number | A2213W-0.5-ND |
Manufacturer | |
Manufacturer Product Number | F2213/4 WH003 |
Description | HEAT SHRINK TUBE 3/4 WHT 0.5' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 White 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.91000 | ¥16.91 |
| 2 | ¥15.55000 | ¥31.10 |
| 3 | ¥14.78333 | ¥44.35 |
| 5 | ¥13.90800 | ¥69.54 |
| 7 | ¥13.35714 | ¥93.50 |
| 10 | ¥12.78900 | ¥127.89 |






