
F2213/32 GR061 | |
|---|---|
DigiKey Part Number | F2213/32GR061-ND |
Manufacturer | |
Manufacturer Product Number | F2213/32 GR061 |
Description | HEATSHRINK 0.093" X 0.5' GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Green 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.046" (1.17mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.26000 | ¥16.26 |
| 2 | ¥14.99000 | ¥29.98 |
| 3 | ¥14.25000 | ¥42.75 |
| 5 | ¥13.40000 | ¥67.00 |
| 7 | ¥12.87286 | ¥90.11 |
| 10 | ¥12.32800 | ¥123.28 |





