
F2213/16 GR007 | |
|---|---|
DigiKey Part Number | F2213/16GR007-ND |
Manufacturer | |
Manufacturer Product Number | F2213/16 GR007 |
Description | HEATSHRINK 3/16" X 50' GREEN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Green 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 50.0' (15.2m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥725.33000 | ¥725.33 |
| 2 | ¥667.12000 | ¥1,334.24 |
| 3 | ¥635.21667 | ¥1,905.65 |
| 5 | ¥597.21600 | ¥2,986.08 |
| 7 | ¥573.45429 | ¥4,014.18 |
| 10 | ¥565.96300 | ¥5,659.63 |




