
F2213/16 CL063 | |
|---|---|
DigiKey Part Number | F2213/16CL063-ND |
Manufacturer | |
Manufacturer Product Number | F2213/16 CL063 |
Description | HEATSHRINK 3/16" X 0.5' CLEAR |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.14000 | ¥21.14 |
| 2 | ¥19.45000 | ¥38.90 |
| 3 | ¥18.51000 | ¥55.53 |
| 5 | ¥17.42200 | ¥87.11 |
| 7 | ¥16.72571 | ¥117.08 |
| 10 | ¥16.01200 | ¥160.12 |





