Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2213/16 BK063

DigiKey Part Number
F2213/16BK063-ND
Manufacturer
Manufacturer Product Number
F2213/16 BK063
Description
HEATSHRINK 3/16" X 0.5' BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Resistant, Fluid Resistant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
0.500' (152.40mm, 6.00")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.187" (4.75mm)
Base Product Number
Inner Diameter - Recovered
0.093" (2.36mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.14000¥21.14
2¥19.45000¥38.90
3¥18.51000¥55.53
5¥17.42200¥87.11
7¥16.72571¥117.08
10¥16.01200¥160.12
Manufacturers Standard Package
Alternate Length
HEATSHRINK 3/16" X 100' BLACK
In-Stock: 44
Unit Price: ¥1,348.90000
HEATSHRINK 3/16" X 0.083' BLACK
In-Stock: 8463
Unit Price: ¥3.75000
HEATSHRINK 3/16" X 0.042' BLACK
In-Stock: 18828
Unit Price: ¥3.05000
HEATSHRINK 3/16" X 4' BLACK
In-Stock: 11535
Unit Price: ¥50.65000
HEATSHRINK 3/16" X 50' BLACK
In-Stock: 49
Unit Price: ¥672.62000