
F2212IN RD105 | |
|---|---|
DigiKey Part Number | F2212INRD105-ND |
Manufacturer | |
Manufacturer Product Number | F2212IN RD105 |
Description | HEATSHRINK 2" X 4' RED |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.045" (1.14mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 2.000" (50.80mm) | Base Product Number |
Inner Diameter - Recovered 1.000" (25.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥304.90000 | ¥304.90 |
| 2 | ¥280.41000 | ¥560.82 |
| 3 | ¥267.02000 | ¥801.06 |
| 5 | ¥251.04600 | ¥1,255.23 |
| 7 | ¥241.05000 | ¥1,687.35 |
| 10 | ¥230.89100 | ¥2,308.91 |

