Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 White 16.0' (4.9m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 White 16.0' (4.9m)

F2211IN WH028

DigiKey Part Number
F2211INWH028-ND
Manufacturer
Manufacturer Product Number
F2211IN WH028
Description
HEATSHRINK 1" X 16' WHITE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 White 16.0' (4.9m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Flame Resistant, Fluid Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
16.0' (4.9m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Inner Diameter - Recovered
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥672.62000¥672.62
2¥618.59500¥1,237.19
3¥589.05667¥1,767.17
5¥553.81800¥2,769.09
7¥531.76857¥3,722.38
10¥524.82600¥5,248.26
Manufacturers Standard Package
Alternate Length
HEATSHRINK 1" X 250' WHITE
In-Stock: 2
Unit Price: ¥4,672.32000
HEATSHRINK 1" X 4' WHITE
In-Stock: 79
Unit Price: ¥109.10000
HEATSHRINK 1" X 0.5' WHITE
In-Stock: 7
Unit Price: ¥57.51000