Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red 250.0' (76.2m)

F2211IN RD003

DigiKey Part Number
F2211INRD003-ND
Manufacturer
Manufacturer Product Number
F2211IN RD003
Description
HEATSHRINK 1" X 250' RED
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Flame Resistant, Fluid Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
250.0' (76.2m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Inner Diameter - Recovered
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,672.32000¥4,672.32
2¥4,379.19000¥8,758.38
Manufacturers Standard Package
Alternate Length
HEATSHRINK 1" X 16' RED
In-Stock: 0
Unit Price: ¥725.33000
HEATSHRINK 1" X 4' RED
In-Stock: 139
Unit Price: ¥109.10000
HEATSHRINK 1" X 0.5' RED
In-Stock: 9
Unit Price: ¥53.33000