
F22111/2 YL105 | |
|---|---|
DigiKey Part Number | F22111/2YL105-ND |
Manufacturer | |
Manufacturer Product Number | F22111/2 YL105 |
Description | HEATSHRINK 1-1/2" X 4' YELLOW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
Inner Diameter - Recovered 0.750" (19.05mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥222.73000 | ¥222.73 |
| 2 | ¥204.86500 | ¥409.73 |
| 3 | ¥195.07333 | ¥585.22 |
| 5 | ¥183.39200 | ¥916.96 |
| 7 | ¥176.09429 | ¥1,232.66 |
| 10 | ¥168.67400 | ¥1,686.74 |

