
F2211/8 YL062 | |
|---|---|
DigiKey Part Number | F2211/8YL062-ND |
Manufacturer | |
Manufacturer Product Number | F2211/8 YL062 |
Description | HEATSHRINK 1/8" X 0.5' YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Yellow 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.42000 | ¥18.42 |
| 2 | ¥16.91500 | ¥33.83 |
| 3 | ¥16.10000 | ¥48.30 |
| 5 | ¥15.12800 | ¥75.64 |
| 7 | ¥14.52429 | ¥101.67 |
| 10 | ¥13.91700 | ¥139.17 |




